TPS7H1210EVM

Texas Instruments
595-TPS7H1210EVM
TPS7H1210EVM

Mfr.:

Description:
Power Management IC Development Tools TPS7H1210-SEP evalua tion module for -3-

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Linear Voltage Regulator
- 16.5 V to - 3 V
- 5 V
TPS7H1210-SEP
TPS7H1210
Brand: Texas Instruments
For Use With: Negative Voltage Linear Regulator
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H1210EVM Evaluation Module

Texas Instruments TPS7H1210EVM Evaluation Module is designed to evaluate the TPS7H1210-SEP negative linear regulator that operates at -3V to -16.5V input voltage and 1A current. Applications include power for analog circuits, data converters, post-DC-DC converter regulation and ripple filtering, and radiation-hardened ultra-clean analog supply for space-constrained areas.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 23/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €