TPS92543QPHPRQ1

Texas Instruments
595-TPS92543QPHPRQ1
TPS92543QPHPRQ1

Mfr.:

Description:
Switching Controllers Automotive 65V sync hronous boost contro

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 693

Stock:
693 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 693 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,45 € 4,45 €
3,40 € 34,00 €
3,14 € 78,50 €
2,85 € 285,00 €
2,71 € 677,50 €
2,62 € 1 310,00 €
Full Reel (Order in multiples of 1000)
2,55 € 2 550,00 €
2,46 € 4 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 MHz
4.5 V to 65 V
1 V to 65 V
2 A
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: TPS92543EVM
Input Voltage - Max: 65 V
Input Voltage - Min: 4.5 V
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 65 V
Product: Synchronous Controller
Product Type: Switching Controllers
Series: TPS92543-Q1
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 187 mg
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
8542310000
USHTS:
8542310030
ECCN:
EAR99

TPS92543-Q1 Automotive LED Drivers

Texas Instruments TPS92543-Q1 Automotive LED Drivers include a synchronous BOOST controller and a monolithic synchronous buck LED driver. This buck LED driver operates with a wide 4.5V to 65V BUCK input voltage range. The TPS92543-Q1 LED driver includes two substrings of three series-connected floating-bypass FET controllers that perform LED shunt and FET dimming. This automotive LED driver is available in a 7mm x 7mm thermally enhanced 48-pin HTQFP package with a top-exposed pad. The TPS92543-Q1 device is AEC-Q100 qualified for automotive applications. This TPS92543-Q1 driver is ideal for automotive headlights and adaptive LED driving modules.