TPS92643EVM-204

Texas Instruments
595-TPS92643EVM-204
TPS92643EVM-204

Mfr.:

Description:
Power Management IC Development Tools TPS92643-Q1 evaluati on module for autom

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
5.5 V to 36 V
30 V
TPS92643-Q1
TPS92643-204
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Buck Switching Regulator
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS92643EVM-204 Regulator Evaluation Module

Texas Instruments TPS92643EVM-204 Regulator Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92643-Q1 3.0A buck switching regulator designed for high-current LED drive applications. The TPS92643-Q1 is intended to control high-brightness light-emitting diodes (LED). The device features a wide input voltage range (5.5V to 40V), PWM dimming capability, analog dimming capability, and input undervoltage lockout protection. It also includes fault detection, an internal 5V regulator, and the ability to perform duty cycle control of the onboard 1.6kHz PMW signal.