TPS992STPZPRQ1

Texas Instruments
595-TPS992STPZPRQ1
TPS992STPZPRQ1

Mfr.:

Description:
Display Drivers & Controllers DLP LED controller f or 0.39in road depar

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
TPS99002S-Q1
LED Controller
LED
- 40 C
+ 105 C
SMD/SMT
HTQFP-100
Reel
Brand: Texas Instruments
Maximum Output Current: 16.3 mA
Moisture Sensitive: Yes
Operating Frequency: 30 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: System Management and Illumination Controller
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
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS99002S-Q1 System Mgmt & Illumination Controller

Texas Instruments TPS99002S-Q1 System Management and Illumination Controller is an automotive DLP® LED controller for the DLP394xS-Q1 chipset. The device works with the DLPC23xS-Q1 DMD display controller to support head-up display systems that require a wide brightness range, tight color control, and high dynamic dimming performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,76 € 7 760,00 €