TPUL2T323WBQBRQ1

Texas Instruments
595-TPUL2T323WBQBRQ1
TPUL2T323WBQBRQ1

Mfr.:

Description:
Monostable Multi-vibrator Automotive 2ch retri ggerable monostable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
WQFN-16
2 uA
1.5 V
5.5 V
50 mA
- 50 mA
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Monostable Multivibrator
Series: TPUL2T323-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
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
TPUL2T323/-Q1 Monostable Multivibrators

Texas Instruments TPUL2T323/-Q1 Monostable Multivibrators integrate two independent, extended-pulse-width, RC-configurable retriggerable monostable multivibrators for 1.5V to 5.5V operation. Pulse timing is configured with external resistor and capacitor values, providing an approximate output pulse width of two ≅ 1000 x R x C.

TPUL2T323/TPUL2T323-Q1 Monostable Multivibrators

Texas Instruments TPUL2T323/TPUL2T323-Q1 Dual Monostable Multivibrators contain two independent extended-pulse-width RC-configurable retriggerable monostable multivibrators designed for 1.5V to 5.5V operation. The output pulse duration is configured by selecting external resistance and capacitance values, resulting in an approximate output pulse width of two ≅ 1000 × R × C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,304 € 912,00 €