TRF37C32IRTVR

Texas Instruments
595-TRF37C32IRTVR
TRF37C32IRTVR

Mfr.:

Description:
RF Mixer 1700M-3800MHz Dual D own Converter Mixer A 595-TRF37C32IRTVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
16,97 € 50 910,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Mixer
RoHS:  
1.7 GHz to 3.8 GHz
9.9 dB
1.5 GHz to 3.6 GHz
30 MHz to 600 MHz
+ 85 C
- 40 C
SMD/SMT
WQFN-32
Brand: Texas Instruments
Gain: 9.8 dB
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 38.8 dBm
P1dB - Compression Point: 11.5 dBm
Packaging: Reel
Product Type: RF Mixer
Series: TRF37C32
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Technology: Si
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TRF37x32 Wideband Dual Down Converter Mixers

Texas Instruments TRF37x32 Wideband Dual Down Converter Mixers include an integrated IF amplifier and employ integrated baluns for single-ended RF and LO inputs. The IF amplifier operates from 30MHz to 600MHz in an open collector topology to support a variety of IF frequencies and bandwidths. The TRF37x32 provides excellent mixer linearity and noise performance and offers good isolation between channels for operation with diversity applications. The device operates with low power dissipation and further provides an option for a low power mode for power sensitive applications. Each channel can be independently powered down with fast response times to allow operation in time domain duplexed (TDD) applications.