TRF7961RHBRG4

595-TRF7961RHBRG4
TRF7961RHBRG4

Mfr.:

Description:
NFC/RFID Tags & Transponders Multi-Standard High Frequency RFID ALT 595-TRF7961RHBR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
13.56 MHz
+ 110 C
- 40 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: RFID Readers
Product Type: NFC/RFID Tags & Transponders
Series: TRF7961
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 71,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Reader ICs

Texas Instruments TRF796x is a multi-standard, fully-integrated, 13.56MHz radio frequency identification (RFID) analog front end and data framing reader system. The system features separate internal high-PSRR power supplies for analog, digital, and PA sections that provide noise isolation for superior read range and reliability. The TRF796x devices have receiver AM and PM RSSI, reader-to-reader anti-collision, wide operating voltage range of 2.7V to 5.5V, and ultralow-power modes. Built-in programming options make them suitable for a wide range of applications both in proximity and vicinity RFID systems.

Availability

Stock: