TS12A12511DGKR

Texas Instruments
595-TS12A12511DGKR
TS12A12511DGKR

Mfr.:

Description:
Analogue Switch ICs +/-6 V +12 V Low RON Sgl SPDT Ana Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VSSOP-8
1 Channel
1 x SPDT
8 Ohms
2.7 V
12 V
2.7 V
6 V
115 ns
56 ns
- 40 C
+ 85 C
TS12A12511
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 200 nA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 50 mA
Unit Weight: 20 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TS12A12511 SPDT Single-Channel Switches

Texas Instruments TS12A12511 SPDT analog switch is capable of passing signals with swings of 0V to 12V or -6V to 6V. This TI SPDT analog switch conducts equally well in both directions when it is on and offers a low ON-state resistance of 5Ω (typical), which is matched to within 1Ω between channels. The max current consumption of the TS12A12511 is < 1µA and -3dB bandwidth is > 93MHz. The Texas Instruments TS12A12511 is ideal for automatic test equipment, power routing, communication systems, data acquisition systems, and more.

In Stock: 1 316

Stock:
1 316
Can Dispatch Immediately
On Order:
5 000
Expected 16/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,17 € 2,17 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
1,25 € 312,50 €
1,24 € 620,00 €
Full Reel (Order in multiples of 2500)
1,15 € 2 875,00 €
1,10 € 5 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.