TS3V712ELRTGR

Texas Instruments
595-TS3V712ELRTGR
TS3V712ELRTGR

Mfr.:

Description:
Video Switch ICs 7Ch1:2 Video Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
1 x 1:2
9 Ohms
1.3 GHz
13 ns
13 ns
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 7 Channel
Product Type: Video Switch ICs
Series: TS3V712EL
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Dual Supply
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 3 V, 4.5 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 3.6 V, 5.5 V
Unit Weight: 270 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3V712EL 7-Channel Video Switch

The Texas Instruments TS3V712EL high bandwidth, 7-channel video switch is a demultiplexer for switching between a single VGA source and one of two end points. The TI TS3V712EL video switch IC is designed for ensuring video signal integrity and minimizing video signal attenuation by providing high bandwidth of 1.3 GHz. The TI TS3V712EL video switch IC has integrated level shifting buffers for the HSYNC and VSYNC signals that provide voltage level translation between 3.3 V and 5 V logic. The SCL and SDA lines use NMOS switches which clamp the output voltage to 1 V below VDD. The video signals are protected against ESD with integrated diodes to VDD and GND that support levels up to ±2-kV Contact Discharge (IEC61000-4-2) and 7-kV Human Body Model (JESD22-A114E). The TI TS3V712EL video switch is ideal for notebook computers, docking stations, and KVM switches.

In Stock: 2 533

Stock:
2 533 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2533 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,71 € 4,71 €
3,59 € 35,90 €
3,31 € 82,75 €
3,00 € 300,00 €
2,86 € 715,00 €
2,77 € 1 385,00 €
2,73 € 2 730,00 €
Full Reel (Order in multiples of 3000)
2,69 € 8 070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.