TSB43AB22APDTG4

Texas Instruments
595-TSB43AB22APDTG4
TSB43AB22APDTG4

Mfr.:

Description:
1394 Interface IC OHCI 1.1 1394a Link Layer Cntrlr Intgrt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
TQFP-128
TSB43AB22A
IEEE 1394a
OHCI Lynx Controller
400 Mb/s
3.6 V
3 V
92.4 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Description/Function: OHCI 1.1, 1394A LINK LAYER CONTROLLER INTEGRATED WITH 1394A, 400MBPS, 2-PORT PHYSICAL LAYER (PHY)
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: 1394 Interface IC
Protocol Supported: 1394
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 503,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
6,11 € 61,10 €
5,68 € 142,00 €
5,18 € 466,20 €
4,95 € 1 336,50 €
4,81 € 2 164,50 €
4,67 € 4 203,00 €
4,43 € 11 961,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,30 €
Min:
1