TSD18CDYFRQ1

Texas Instruments
595-TSD18CDYFRQ1
TSD18CDYFRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 18V 13A b idirectional surge

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 09/03/2026
3 000
Expected 16/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,377 € 3,77 €
0,243 € 24,30 €
0,185 € 92,50 €
0,166 € 166,00 €
Full Reel (Order in multiples of 3000)
0,139 € 417,00 €
0,129 € 774,00 €
0,112 € 1 008,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
18 V
SMD/SMT
33 V
25 V
SOD-323-2
12 A
390 W
9 pF
30 kV
30 kV
- 55 C
+ 150 C
TSD18C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes

Texas Instruments TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes are designed to clamp harmful transients such as ESD and surge. The TSDxxC/TSDxxC-Q1 devices are rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4).