TSM36CADBZR

Texas Instruments
595-TSM36CADBZR
TSM36CADBZR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 36-V Bidirectional T VS surge protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
36 V
SMD/SMT
55 V
37.8 V
SC-59-3 (SOT-23-3)
20 A
1.1 kW
20 pF
30 kV
30 kV
- 55 C
+ 150 C
TSM36CA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TSM36CA 36V Bidirectional TVS Protection Diode

Texas Instruments TSM36CA 36V Bidirectional TVS Protection Diode is designed to clamp harmful transients such as ESD and surge. The TSM36CA robustly shunts up to 20A of IEC 61000-4-5 fault current to protect systems from lightning strikes or high power transients. The TSM36CA device is rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4).

In Stock: 5 603

Stock:
5 603 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,392 € 3,92 €
0,252 € 25,20 €
0,192 € 96,00 €
0,182 € 182,00 €
Full Reel (Order in multiples of 3000)
0,182 € 546,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.