TUSB1104RNQT

Texas Instruments
595-TUSB1104RNQT
TUSB1104RNQT

Mfr.:

Description:
USB Interface IC USB Type-C 10-Gbps 3 .2 x2 adaptive line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1104
USB Redrivers
Linear Redriver
SMD/SMT
WQFN-40
USB 3.2
5 Gb/s, 10 Gb/s
3 V
3.6 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
ESD Protection: with ESD Protection
Interface Type: I2C, USB
Moisture Sensitive: Yes
Number of Ports: 2 Port
Port Type: USB Type-C
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
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
8542390000
USHTS:
8542390070
MXHTS:
8542399999
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
TUSB1004 Adaptive Linear Redriver

Texas Instruments TUSB1004 Adaptive Linear Redriver is a 10Gbps USB 3.2 quad-channel linear redriver for USB Type-A applications. The TUSB1004 is intended to reside between a Host and a USB receptacle or between a USB device and a USB receptacle. The TUSB1004 supports both USB 3.2 Gen2 (10Gbps) and Gen1 (5Gbps) as well as USB 3.2 low power states (Disconnect, U1, U2, and U3).

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,77 € 7,77 €
6,04 € 60,40 €
5,61 € 140,25 €
5,13 € 513,00 €
Full Reel (Order in multiples of 250)
4,75 € 1 187,50 €
4,55 € 2 275,00 €
4,44 € 4 440,00 €
4,37 € 10 925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.