TUSB1146RNQT

Texas Instruments
595-TUSB1146RNQT
TUSB1146RNQT

Mfr.:

Description:
USB Interface IC 16 A 595-TUSB1146RNQ R A 595-TUSB1146RNQ A 595-TUSB1146RNQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1146
USB Redrivers
Active Mux
SMD/SMT
WQFN-40
USB-C 3.0
Super Speed (SS)
10 Gb/s
3 V
3.6 V
20 mA
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
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
8542390070
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
TUSB1146 Redriver Crosspoint Switch

Texas Instruments TUSB1146 Redriver Crosspoint Switch is a VESA USB Type-C™ Alt Mode redriving switch supporting USB 3.2 data rates up to 10Gbps and DisplayPort 2.0 up to 10Gbps for downstream facing port (Host). The device is used for configurations C, D, and E from the VESA DisplayPort Alt Mode on USB Type-C standard. Texas Instruments TUSB1146 Redriver Crosspoint Switch is a protocol-agnostic linear redriver that supports other USB Type-C Alt Mode interfaces such as HDMI Alt Mode.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,71 € 11,71 €
9,23 € 92,30 €
8,60 € 215,00 €
7,92 € 792,00 €
Full Reel (Order in multiples of 250)
7,28 € 1 820,00 €
7,23 € 3 615,00 €
7,16 € 7 160,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.