TUSB7340RKMT

Texas Instruments
595-TUSB7340RKMT
TUSB7340RKMT

Mfr.:

Description:
USB Interface IC SuperSpd USB 4-Port xHCI Host Cntrlr A 5 A 595-TUSB8041RGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB7340
USB Controllers
Host/OTG Controller
SMD/SMT
WQFN-100
USB 3.0
Super Speed (SS)
5 Gb/s
3 V
3.6 V
15 uA
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: TUSB7340EVM
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB73xx USB 3.0 xHCI Host Controllers

Texas Instruments TUSB7320 and TUSB7340 USB 3.0 xHCI Host Controllers are designed to interface to a host system via a PCIe x1 Gen2 interface and provide SuperSpeed, high-speed, full-speed, or low-speed connections on the downstream USB ports. The TI TUSB7320 USB 3.0 xHCI compliant host controller supports up to two downstream ports while the TUSB7340 host controller supports up to four downstream ports.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
9,38 € 2 345,00 €

Similar Product

Texas Instruments TUSB8041RGCT
Texas Instruments
USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041RGCR A A 595-TUSB8041RGCR