TX7316ZCX

Texas Instruments
595-TX7316ZCX
TX7316ZCX

Mfr.:

Description:
Image Sensors 16-channel 3-level o r 8-channel 5-level

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,32 € 117,32 €
98,96 € 494,80 €
91,98 € 919,80 €
83,51 € 2 087,75 €
79,41 € 3 970,50 €
77,49 € 7 749,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Image Sensors
RoHS:  
Ultrasound Imaging System
0 C
+ 70 C
NFBGA-216
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: TX7316
Factory Pack Quantity: 136
Subcategory: Sensors
Unit Weight: 7,326 g
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TX7316 3- or 5-Level Transmitters

Texas Instruments TX7316 3- or 5-Level Transmitters is a highly integrated, high-performance solution for an ultrasound imaging system. The TX7316 features 16 pulser circuits (PULS), 16 transmit/receive (T/R) switches, and supports both on-chip and off-chip beamformers (TxBF). The device also integrates on-chip floating power supplies that reduce the required high-voltage power supplies.