UCC23313BQDWYRQ1

Texas Instruments
595-UCC23313BQDWYRQ1
UCC23313BQDWYRQ1

Mfr.:

Description:
Optically Isolated Gate Drivers Automotive 3.75kVrms 4A/5A single-chann UCC23313BQDWYQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 448

Stock:
5 448 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,44 € 14,40 €
1,31 € 32,75 €
1,17 € 117,00 €
1,10 € 275,00 €
1,07 € 535,00 €
Full Reel (Order in multiples of 850)
1,03 € 875,50 €
0,998 € 1 696,60 €
0,972 € 4 131,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC23313
SMD/SMT
SOIC-6
- 40 C
+ 125 C
750 mW
105 ns
28 ns
25 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 5 A
Product: Isolated Gate Drivers
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 850
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 15 V
Technology: Si
Type: High-Side, Low-Side
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

UCC23313/UCC23313-Q1 Isolated Gate Drivers

Texas Instruments UCC23313/UCC23313-Q1 Isolated Gate Drivers are designed for IGBTs, MOSFETs, and SiC MOSFETs, with a 4.5A source, a 5.3A sink peak output current, and a 3.75kVRMS basic isolation rating. The UCC23313/UCC23313-Q1 has a high supply voltage range of 33V and allows the use of bipolar supplies to drive IGBTs and SiC power FETs effectively. The UCC23313/UCC23313-Q1 can drive low- and high-side power FETs.