UCC28704EVM-724

Texas Instruments
595-UCC28704EVM-724
UCC28704EVM-724

Mfr.:

Description:
Power Management IC Development Tools UCC28704EVM-724 PSR CONTROLLER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
AC/DC Offline Primary/Secondary Side Controller - Flyback
115 VAC/230 VAC
5.25 V
UCC28704
UCC28704-724
Brand: Texas Instruments
Description/Function: UCC28704 5V/10W off-line power supply with PSR for USB wall adapters
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15,742 g
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
8542399000
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC28704EVM-724 Power Supply Evaluation Module

Texas Instruments UCC28704EVM-724 Power Supply Evaluation Module (EVM) demonstrates a low-cost solution to comply with global external power-supply efficiency standards. It helps users evaluate the UCC28704, an offline constant-voltage constant-current flyback controller. The evaluation module is a 10W offline isolated power supply providing 5V output on a USB-A port. The converter output voltage and current are regulated to 5% accuracy without an optocoupler or secondary-side feedback circuits. The Texas Instruments UCC28704EVM-724 demonstrates this low-cost solution without adding a secondary-side synchronous rectifier.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €