XC8114AA01PR-G

Torex Semiconductor
865-XC8114AA01PR-G
XC8114AA01PR-G

Mfr.:

Description:
Power Switch ICs - Power Distribution Load switch IC with ideal diode function

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 342

Stock:
1 342 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
0,777 € 7,77 €
0,67 € 16,75 €
0,525 € 52,50 €
0,465 € 116,25 €
0,43 € 215,00 €
Full Reel (Order in multiples of 1000)
0,365 € 365,00 €
0,342 € 1 368,00 €
0,304 € 2 432,00 €

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Power Switch ICs - Power Distribution
Load Switch IC
1 Output
3 A
4.5 A
335 uOhms
- 40 C
+ 105 C
SMD/SMT
SOT-89-5
Reel
Cut Tape
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Pd - Power Dissipation: 1.75 W
Product: Load Switch IC
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.5 V
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

XC8114 Load Switch ICs

Torex Semiconductor XC8114 Load Switch ICs operate in a 1.5V to 6V input voltage range and deliver a maximum output current rating of 3A. These ICs replicate the functionality of an ideal diode that provides ultra-low loss equivalent to a diode with a 20mV forward voltage. The XC8114 ICs features include an enable (EN) pin, overcurrent limiting, inrush current limiting, and thermal shutdown protection. These ICs use constant current limiting and foldback current limiting to manage overcurrent conditions. The foldback method restricts the short-circuit current to 60mA, enabling safe operation even in short-circuit conditions. The XC8114 Load Switch ICs come in a compact, low-profile package, making them suitable for space-constrained applications with limited board area or height restrictions. These ICs are suitable for wearable devices, smart card devices, IoT devices, and power backup supplies.