XCL101C341BR-G

Torex Semiconductor
865-XCL101C341BR-G
XCL101C341BR-G

Mfr.:

Description:
Switching Voltage Regulators RECOMMENDED ALT 865-XCL101C341ER-G

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,998 € 2 994,00 €
0,979 € 5 874,00 €

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
CL-2025-02-8
Boost
3.4 V
100 mA
1 Output
900 mV
5.5 V
6.7 uA
1.2 MHz
- 40 C
+ 85 C
XCL101
Reel
Brand: Torex Semiconductor
Input Voltage: 900 mV to 5.5 V
Operating Supply Current: 6.3 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Type: Synchronous Step Up Micro DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99