MG09ACA18TA

Toshiba
757-MG09ACA18TA
MG09ACA18TA

Mfr.:

Description:
Hard Disk Drives - HDD SATA 18TB 7200rpm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
436,79 € 436,79 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Hard Disk Drives - HDD
RoHS:  
REACH - SVHC:
18 TB
SATA
7200 RPM
3.5 in
12 V
+ 5 C
+ 55 C
Brand: Toshiba
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Type: Cloud Scale Capacity HDD
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
8471705065
ECCN:
EAR99

MG09 Cloud-Scale Capacity HDDs

Toshiba MG09 Cloud-Scale Capacity Hard Disk Drives (HDDs) provide up to 18TB of conventional magnetic recording (CMR) capacity. This massive 18TB CMR capacity is delivered using Toshiba’s innovative Flux Control Microwave-Assisted Magnetic Recording (FC-MAMR) technology. The 9-disk helium sealed design reduces aerodynamic drag to significantly lower the drive's operational power profile, which helps deliver critical TCO benefits for data centre infrastructures. The MG09 HDDs are available with SATA 6.0Gbit/s or 12.0Gbit/s SAS interface options. The industry-standard 3.5-inch (88.9mm) form factor provides 7200rpm performance and integrates easily into cloud-scale storage infrastructure, business-critical servers/storage, and file and object storage solutions. In addition, the MG09 HDDs are used in compliance data archives, data life-cycle management storage systems, data centre data protection, and data backup infrastructure.