SSM6L14FE(TE85L,F)

Toshiba
757-SSM6L14FETE85LF
SSM6L14FE(TE85L,F)

Mfr.:

Description:
MOSFETs LowON Res MOSFET ID=0.8A VDSS=20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282 583

Stock:
282 583 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,246 € 2,46 €
0,156 € 15,60 €
0,117 € 58,50 €
0,095 € 95,00 €
0,091 € 182,00 €
Full Reel (Order in multiples of 4000)
0,066 € 264,00 €
0,065 € 520,00 €
0,061 € 1 464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-563-6
N-Channel, P-Channel
2 Channel
20 V
80 mA, 720 mA
240 mOhms, 300 mOhms
- 10 V, - 8 V, 8 V, 10 V
350 mV, 1 V
2 nC, 1.76 nC
- 55 C
+ 150 C
150 mW
Enhancement
U-MOSIII / U-MOSV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Dual
Forward Transconductance - Min: 1.05 S, 850 mS
Product Type: MOSFETs
Series: SSM6L14FE
Factory Pack Quantity: 4000
Subcategory: Transistors
Typical Turn-Off Delay Time: 50 ns, 38 ns
Typical Turn-On Delay Time: 18 ns, 11 ns
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99

U-MOSIII MOSFETs

Toshiba U-MOSIII MOSFETs are single- and dual-channel MOSFETs ideal for high-speed switching applications. These Toshiba MOSFETs offer a low drain to source on-resistance and a low voltage gate drive.