TCR3DM18A,RF

Toshiba
757-TCR3DM18ARF
TCR3DM18A,RF

Mfr.:

Description:
LDO Voltage Regulators 300 mA Fixed Output LDO Regulator, 1.8V, DFN4D

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 900

Stock:
4 900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,271 € 2,71 €
0,228 € 5,70 €
0,173 € 17,30 €
0,146 € 36,50 €
0,126 € 63,00 €
0,112 € 112,00 €
Full Reel (Order in multiples of 5000)
0,093 € 465,00 €
0,077 € 770,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
1.8 V
300 mA
1 Output
1.5 V
5.5 V
75 dB
Fixed
- 40 C
+ 85 C
297 mV
Reel
Cut Tape
Brand: Toshiba
Dropout Voltage - Max: 335 mV
Line Regulation: 1 mV
Load Regulation: 52 mV
Operating Temperature Range: - 40 C to + 85 C
Pd - Power Dissipation: 420 mW
Product: Low Drop-Out Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 18 mV
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCR3DM 300mA Low Dropout Regulators

Toshiba TCR3DM 300mA Low Dropout Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. The TCR3DM provides low dropout voltage, low output noise voltage, and low inrush current. The LDOs offer fixed output voltages between 1.0V and 4.5V and can drive up to 300mA. Additionally, the TCR3DM feature over-current protection, over-temperature protection, inrushcurrent protection circuit, and auto-discharge function.