TCR3RM28A,LF(SE

Toshiba
757-TCR3RM28ALFSE
TCR3RM28A,LF(SE

Mfr.:

Description:
LDO Voltage Regulators LDO Reg 2.85V 300MA 4DFNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9 928
Expected 19/06/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,163 € 1,63 €
0,144 € 3,60 €
0,124 € 12,40 €
0,114 € 28,50 €
0,108 € 54,00 €
0,104 € 104,00 €
0,099 € 247,50 €
0,095 € 475,00 €
Full Reel (Order in multiples of 10000)
0,095 € 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4C
2.8 V
300 mA
1 Output
7 uA
1.8 V
5.5 V
100 dB
Fixed
- 40 C
+ 85 C
130 mV
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 150 mV
Line Regulation: 0.025 %/V
Load Regulation: 12 mV
Pd - Power Dissipation: 420 mW
Product: Low-Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: CMOS Low Dropout Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TCR3RM 300mA Low Dropout Regulators

Toshiba TCR3RM 300mA Low Dropout Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. The TCR3RM series provides low output-voltage noise and an ultra-high ripple rejection ratio. The LDOs are offered in fixed output voltages between 0.9V and 4.5V and can drive up to 300mA. The devices support overcurrent protection, thermal shutdown, and auto discharge. Toshiba TCR3RM 300mA Low Dropout Regulators feature a high ripple rejection ratio of 100dB. The modules are housed in an ultra-small plastic mold DFN4C/DFN4F package. The TCR3RM series coordinates with small ceramic input and output capacitors, ideal for portable applications that require high-density board assembly, such as cellular phones.