TK16N60W,S1VF

Toshiba
757-TK16N60WS1VF
TK16N60W,S1VF

Mfr.:

Description:
MOSFETs DTMOSIV 600V 190mOhm 15.8A 130W 1350pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
2,77 € 27,70 €
2,30 € 276,00 €
2,09 € 1 065,90 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
15.8 A
160 mOhms
- 30 V, 30 V
3.7 V
38 nC
- 55 C
+ 150 C
130 W
Enhancement
DTMOSIV
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 25 ns
Series: TK16N60W
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 50 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

DTMOSIV Series MOSFETs

Toshiba DTMOSIV MOSFETs use the state-of-the-art single epitaxial process, which provides a 30% reduction in RDS(on), a figure of merit (FOM) for MOSFETs, compared to its predecessor, DTMOSIII. This reduction in the RDS(on) makes it possible to house lower RDS(on) chips in the same packages. This helps to improve efficiency and reduce the size of power supplies. Toshiba DTMOSIV MOSFETs are ideal for use with switching regulators.

TK16x60W Si N-Channel MOSFETs (DTMOSIV)

Toshiba TK16x60W Si N-Channel MOSFETs (DTMOSIV) exhibit the chip design of DTMOSIV generation and come in different variants. The Si N-channel MOSFETs feature low drain-source on-resistance and fast reverse recovery time. These MOSFETs can easily control gate switching. The TK16x60W MOSFETs are available in different dimensions and come in other packages, including DFN8x8, TO-247, TO-3P(N), D2PAK, TO-220, and TO-220SIS. These Toshiba TK16x60W Si N-Channel MOSFETs are used in switching voltage regulators.