TLP5754(D4-TP4,E

Toshiba
757-TLP5754D4-TP4E
TLP5754(D4-TP4,E

Mfr.:

Description:
Optically Isolated Gate Drivers Photocoupler 30V 4A 5000Vrms
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
2,39 € 2,39 €
1,74 € 17,40 €
1,35 € 135,00 €
1,18 € 590,00 €
1,13 € 1 130,00 €
Full Reel (Order in multiples of 1500)
1,04 € 1 560,00 €
0,989 € 2 967,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
TLP5754
SMD/SMT
SOIC-6
1 Channel
1.55 V
5 V
10 mA
5000 Vrms
- 40 C
+ 110 C
40 mW
150 ns
15 ns
8 ns
Reel
Cut Tape
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Type: Photocoupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TLP575x Photocouplers

Toshiba TLP575x Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. Housed in a 6-pin SO6L package, the TLP575x Photocouplers are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP575x Photocouplers are compliant with international safety standards for reinforced insulation. TLP575x Photocouplers provide a smaller footprint solution for applications that require a safety standard certification. An internal Faraday noise shield provides a guaranteed common-mode transient immunity of ±35 kV/µs. Rail-to-rail output ensures stable operation and better switching performance, making them ideal for use as IGBT or MOSFET gate drivers.