21-16-72

Trompeter / Cinch Connectivity Solutions
530-21-16-72
21-16-72

Mfr.:

Description:
RF Cable Assemblies TRB RA/ TRB M17/176 72 inches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
TRB
Right Angle
TRB
Straight
1.829 m (6 ft)
M17/176-00002
Brand: Trompeter / Cinch Connectivity Solutions
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
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
8544200090
USHTS:
8544202000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

21 Series Fixed Length Cable Assemblies

Trompeter / Cinch Connectivity 21 Series Fixed Length Cable Assemblies are terminated with the TRB and TRS connector configurations. These fixed-length cable assemblies are of MIL-STD-1553B standard. The 21 series cable assemblies provide solutions in test laboratories as they have more flexibility and defined lengths. Trompeter / Cinch Connectivity cable assemblies are available in lengths from 1 to 10 feet and also in custom lengths.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,66 € 2 206,60 €
199,30 € 3 986,00 €
196,14 € 9 807,00 €
100 Quote