MT-SMT05-0340-SKT

VCC
593-MT-SMT05-0340SKT
MT-SMT05-0340-SKT

Mfr.:

Description:
Speakers & Transducers Magnetic Transducer SMT 5mm 3.6V 4.0kHz Sq Tall

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
1,98 € 19,80 €
1,53 € 153,00 €
1,29 € 645,00 €
Full Reel (Order in multiples of 1000)
1,25 € 1 250,00 €
1,18 € 2 360,00 €
1,15 € 5 750,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Speakers & Transducers
RoHS:  
Magnetic Transducer
Externally-driven Magnetic Transducer
SMD/SMT
4 kHz
80 dB
Square
SMD/SMT
- 20 C
+ 60 C
5 mm
5 mm
Liquid Crystal Polymer (LCP)
Brand: VCC
Current Rating: 110 mA
Dimensions: 5 mm x 5 mm x 3 mm
Height: 3 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Series: MT
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 3.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

MT Magnetic Transducers

VCC MT Magnetic Transducers are externally driven magnetic transducers that feature rich sound quality and a low-frequency response. MT transducers are customization-friendly, offering high-pitched tones and custom sound pressure level (SPL) capability. These VCC magnetic transducers feature a mounting hole size ranging from 4.0mm to 16mm and are available in either round or square designs. The series offers surface-mount (SMD) and through-hole mounting options and is designed for use in a variety of applications, including industrial, industrial automation/control, medical, automotive, security systems, and the Internet of Things (IoT).