VE-231-EU-BM

Vicor
492-VE-231-EU-BM
VE-231-EU-BM

Mfr.:

Description:
DC/DC Converters - Through Hole VE-231-EU-BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
200 W
42 V
60 V
12 V
3 kV
Full Brick
117 mm (4.606 in)
61 mm (2.402 in)
12.7 mm (0.5 in)
Industrial
VE-200
Brand: Vicor
Input Voltage: 42 V to 60 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 178 g
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
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
487,21 € 487,21 €