2011

Visaton
243-FRS7-4OHM
2011

Mfr.:

Description:
Speakers & Transducers 6.5cm (2.5") full-range speaker 5-10W 4ohm 130 20000Hz 220Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromechanical
Panel Mount
220 Hz
86 dBA
4 Ohms
8 W
Round
Solder Lug
- 25 C
+ 100 C
66 mm
29 mm
Brand: Visaton
Product Type: Speakers & Transducers
Factory Pack Quantity: 75
Subcategory: Audio Devices
Part # Aliases: FRS 7 - 4 OHM 2011
Unit Weight: 200 g
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
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
Full-Range Systems

VISATON Full-Range Systems are available in a wide variety of shapes and sizes. The speakers offer a high degree of sensitivity, well-balanced frequency response, and high efficiency. Typical applications for VISATON Full-Range Systems include vocal and guitar monitors, multimedia, automotive, and marine.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,15 € 19,15 €
14,49 € 144,90 €
13,14 € 328,50 €
11,72 € 586,00 €
10,90 € 817,50 €
10,16 € 3 048,00 €
10,13 € 5 318,25 €