SL182R508

Vishay / Ametherm
995-SL18-2R508
SL182R508

Mfr.:

Description:
Inrush Current Limiters 18mm 2.5ohms 8A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
2,12 € 10,60 €
1,95 € 19,50 €
1,63 € 81,50 €
1,50 € 150,00 €
1,24 € 620,00 €
1,20 € 1 200,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
8 A
115 VAC, 230 VAC
2.5 Ohms
0.2
19 mm
5.1 mm
1 mm
7.8 mm
Bulk
SL18
Brand: Vishay / Ametherm
Dissipation Factor DF: 25 mW/C
Pitch Spacing: 3.85 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Unit Weight: 5,547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99