MAL210446332E3

Vishay / BC Components
594-MAL210446332E3
MAL210446332E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 400V 20%105C 5000H 76x146

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 108 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,78 € 107,78 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
3300 uF
400 VDC
76 mm
146 mm
31.8 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
11.6 A
38 mOhms
- 40 C
+ 105 C
104 PHL-ST
Bulk
Brand: Vishay / BC Components
Leakage Current: 2.64 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Unit Weight: 726 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532240090
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532240000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

104 PHL-ST Aluminum Capacitors

Vishay/BC Components' 104 PHL-ST Aluminum Capacitors offer a high ripple current and long useful life of 5000 hours at 105ºC. The non-solid aluminum electrolytic 104 PHL-ST capacitors from Vishay/BC Components are insulated with a blue sleeve and have pressure relief in their sealing. Other features of 104 PHL-ST capacitors include a capacitance range of 150µF to 33,000µF, a voltage range of 200V to 450V, and a temperature range of -40ºC to 105ºC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.