MAL211892101E3

Vishay / BC Components
594-MAL211892101E3
MAL211892101E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 200V 20% 21x38mm Axial

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
100 uF
200 VDC
21 mm (0.827 in)
38 mm (1.496 in)
8000 Hour
High Temp Electrolytic Capacitors
20 %
610 mA
960 mOhms
- 40 C
+ 125 C
118 AHT
Bulk
Brand: Vishay / BC Components
Dissipation Factor DF: 0.046
Lead Style: Straight
Leakage Current: 124 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Axial
Type: Axial High Temperature Aluminum Capacitors
Part # Aliases: 222211892101
Unit Weight: 24 g
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 742

Stock:
742 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,47 € 12,47 €
9,12 € 91,20 €
7,74 € 387,00 €
7,29 € 729,00 €
6,96 € 3 480,00 €
6,91 € 6 910,00 €
5 000 Quote