MLV0805E30403T

Vishay / BC Components
594-MLV0805E30403T
MLV0805E30403T

Mfr.:

Description:
Varistors 0805 4volts 40A 7.1V to 9.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14 020

Stock:
14 020 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,30 € 3,00 €
0,227 € 22,70 €
0,192 € 48,00 €
0,169 € 84,50 €
0,149 € 149,00 €
0,136 € 340,00 €
Full Reel (Order in multiples of 4000)
0,115 € 460,00 €
0,109 € 872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
MLV0805E3
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.6 VDC
9.3 V
15.5 V
100 A
0.3 J
860 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Vishay / BC Components
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Unit Weight: 46,596 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Multilayer Varistors

Vishay / BC Components Multilayer Varistors (MLV) provide reliable and cost-effective protection against high voltage transients and surges. These varistors absorb much higher transient energies than transient suppressor diodes and suppress positive and negative transients. The design offers an even distribution of the absorbed energy within the component, allowing a high surge current due to its high electrode area. Other features include surface mounting, inherent bidirectional clamping, and excellent energy/volume ratio. Vishay / BC Components Multilayer Varistors are ideal for overvoltage and transient voltage protection in data lines and I/O ports, ICs and transistors, modems, LCDs, and more.

MLV0805E3 SMD 0805 Multilayer Varistors

Vishay / BCcomponents MLV0805E3 SMD 0805 Multilayer Varistors (MLVs) are surface mount multilayer surge suppressors with inherent bidirectional clamping and excellent energy / volume ratio. Vishay / BCcomponents MLV0805E3 come in a size 0805 (2012M) package with NiSn terminations. These MLVs provide over-voltage and transient voltage protection in data lines and I/O port protection as well as protection against ESD transients.