IHLP2020BZER2R2M51

Vishay / Dale
70-IHLP2020BZR2R2M51
IHLP2020BZER2R2M51

Mfr.:

Description:
Power Inductors - SMD 2.2ohms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 938

Stock:
3 938 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
0,719 € 7,19 €
0,605 € 60,50 €
0,604 € 151,00 €
Full Reel (Order in multiples of 2000)
0,604 € 1 208,00 €
0,451 € 1 804,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
2020 (5252 metric)
Shielded
2.2 uH
20 %
5.1 A
47.6 mOhms
6.4 A
- 55 C
+ 155 C
43.1 MHz
Standard
5.18 mm
5.18 mm
2 mm
Composite
IHLP-51
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: Vishay / Dale
Case Code - in: 2020
Case Code - mm: 5252
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

IHLP-7575GZ-5A & IHLP-7575GZ-51 Fixed Inductors

Vishay / Dale IHLP-7575GZ-5A and IHLP-7575GZ-51 Fixed Inductors feature shielded construction, 1MHz to 2MHz DC/DC energy storage, and the lowest DCR/μH in this package size. These inductors handle high transient current spikes without saturation. They offer ultra-low buzz noise due to the composite construction. The IHLP-7575GZ-5A and IHLP-7575GZ-51 Fixed Inductors operate at -55°C to +155°C temperature range.