IHV50BZ50

Vishay / Dale
70-IHV50-50
IHV50BZ50

Mfr.:

Description:
Power Inductors - Leaded 50uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,65 € 32,65 €
27,57 € 275,70 €
26,02 € 1 301,00 €
25,14 € 2 514,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS: N
Power Choke
Radial
39.88 mm x 64.77 mm
Unshielded
50 uH
10 %
50 A
4.5 mOhms
- 55 C
+ 125 C
3.1 MHz
Standard
PCB Mount
64.77 mm
39.88 mm
Iron Laminations
IHV
Application: High Current
Brand: Vishay / Dale
Lead Spacing: 26.67 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 5
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 444,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHV Power Inductors

Vishay IHV Power Inductors are high current and radial leaded filter inductors. These inductors are rated up to 200μH inductance, and the maximum DC current ranges from 20A to 60A. The IHV filter inductors operate at -55°C to 125°C temperature range at no load conditions. These IHV filter inductors feature printed circuit mounting and pre-tinned leads. These inductors are protected by polyolefin tubing, an iron laminated core, and solder-coated winding extensions.