RCWE102034L0FKEA

Vishay / Dale
71-RCWE102034L0FKEA
RCWE102034L0FKEA

Mfr.:

Description:
Current Sense Resistors - SMD 2watt .034ohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,168 € 3 360,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
RCWE
1020 (Reversed)
2550 (Reversed)
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.635 mm (0.025 in)
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

RCWE Low Value Thick Film Chip Resistors

Vishay / Dale RCWE Low Value Thick Film Chip Resistors are a wraparound, AEC-Q200 qualified resistor family with extremely low resistance values (0.01Ω to 0.976Ω). RCWE series resisters are offered with a range of power ratings from 125mW to 2W. These SMT resistors feature a metal glaze on high quality ceramic, with a protective overglaze. This Vishay / Dale resistor family is available in a wide range of case sizes from 0402 to 2512 (1005 to 6332). RCWE series resistors are ideal for current sensing and shunts.