RCWE201010L0JTEA

Vishay / Dale
71-RCWE201010L0JTEA

RCWE201010L0JTEA

Mfr.:

Description:
Current Sense Resistors - SMD 1watt .01ohms 7% 600ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 20000   Multiples: 4000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,21 € 4 200,00 €

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
RCWE
10 mOhms
1 W
5 %
600 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Unit Weight: 26 mg