VS-VSKD91/12

Vishay Semiconductors
844-VSKD91/12
VS-VSKD91/12

Mfr.:

Description:
Diode Modules 1200 Volt 100 Amp 2115 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,28 € 35,28 €
31,65 € 316,50 €
25,00 € 2 500,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Diode Modules
RoHS:  
Screw Mount
ADD-A-PAK
1.2 kV
1.55 V
- 40 C
+ 150 C
VS-VSKD91
Bulk
Brand: Vishay Semiconductors
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Part # Aliases: VSKD91/12
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99