RTO050F30R00JTE1

Vishay / Sfernice
72-RTO050F30R00JTE1
RTO050F30R00JTE1

Mfr.:

Description:
Thick Film Resistors - Through Hole 50W 30ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,95 € 11,95 €
8,25 € 82,50 €
7,30 € 365,00 €
6,59 € 1 647,50 €
6,58 € 6 580,00 €
2 500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS:  
RTO50F
30 Ohms
50 W
5 %
150 PPM / C
- 55 C
+ 155 C
500 V
10.1 mm
Radial
Tube
Non-Inductive Resistors
15 mm
0.8 mm
5.08 mm
Power Resistors
Thick Film Power Resistor
4.5 mm
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Package/Case: TO-220-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

50W Power Resistors, RTO 50 Series

The Vishay / Sfernice RTO 50 Series high power 50W Power Resistors utilize thick film technology and the compact and easy to mount TO-220 package. The RTO50 series features high power to size ratio, ohmic value adjustment by sand trimming, and non-inductive element. The Vishay / Sfernice RTO 50 series 50W Power Resistors are RoHS compliant to directive 2002/95/EC.

RTO20 & RTO50 Power Resistors

Vishay / Sfernice RTO20 and RTO50 Power Resistors are thick film medium power resistors with energy ratings for harsh pulses up to 60J/0.1s. These power resistors provide high power for long precharge / discharge up to 150W at 45°C and high dielectric strength for protection up to 3000VRMS. RTO20 resistors feature a high power dissipation-to-size ratio, a wide resistance range from 0.01Ω to 550kΩ, heat sink mounted, and negligible inductance. The RTO50 series features a high power-to-size ratio, ohmic value adjustment by sand trimming, led or surface mount versions, and non-inductive elements. Vishay / Sfernice RTO20 and RTO50 Power Resistors' applications include AMS, industrial, and automotive uses. The RTO 20W/50W  are AEC-Q200 qualified.