RNC55J4020BSB14

Vishay
71-RNC55J4020BSB14
RNC55J4020BSB14

Mfr.:

Description:
Metal Film Resistors - Through Hole 402 OHM .1% ERC-55

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
RNC55
402 Ohms
125 mW (1/8 W)
0.1 %
25 PPM / C
- 65 C
+ 175 C
200 V
2.39 mm
Axial
Box
Metal Film Resistors High Reliability
High Reliability
Brand: Vishay
Height: 6.35 mm
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
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
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNC55 Metal Film Resistors

Vishay RNC55 Metal Film Resistors are MIL-PRF-55182 qualified and offer a low noise rating of -40dB. An epoxy coating provides superior moisture protection for these resistors, and additional features include a verified failure rate, controlled temperature coefficient, monthly acceptance testing, and a wide range of specifications. RNC55 resistors from Vishay offer a 350V maximum working voltage, a 0.5W maximum power rating, and tolerances of ±0.1%, ±0.5%, and ±1%.

Availability

Stock:

Similar Products