TA6F75CAHM3/H

Vishay
78-TA6F75CAHM3/H
TA6F75CAHM3/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,75V 5%, SlimSMA BIDIR TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
64.1 V
SMD/SMT
104 V
75 V
DO-221AC-2
5.8 A
30 kV
30 kV
- 65 C
+ 185 C
TA6F75CA
Reel
Cut Tape
Brand: Vishay
Pd - Power Dissipation: 8 W
Product: ESD Suppressors
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TRANSZORB
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
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
TA6FxxCA PAR® Transient Voltage Suppressors

Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are bidirectional and have a 600W peak pulse power capability with a 10/1000μs waveform. The devices come in a very low-profile package with a typical height of 0.95mm. These voltage suppressors have a TJ = 185°C capability and are suitable for high reliability and automotive requirements. The Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are junction passivation optimized design passivated with anisotropic rectifier technology and have an excellent clamping capability.

In Stock: 3 415

Stock:
3 415 Can Dispatch Immediately
Quantities greater than 3415 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,444 € 4,44 €
0,286 € 28,60 €
0,219 € 109,50 €
0,197 € 197,00 €
Full Reel (Order in multiples of 3500)
0,182 € 637,00 €
0,172 € 1 204,00 €
0,164 € 1 722,00 €
0,15 € 3 675,00 €