THJP0612ABTP

Vishay
71-THJP0612ABTP
THJP0612ABTP

Mfr.:

Description:
Thermal Interface Products THJP0612 A TP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thermal Interface Products
Thermal Jumpers / Thermal Bridges
0612 (1632 metric)
Aluminum Nitride
0.259 W/m-K
- 65 C
+ 150 C
0.063 in
0.063 in
THJP
Brand: Vishay
Height: 0.03 in
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Thermal Resistance: 4 C/W
Tradename: ThermaWick
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
8533210000
USHTS:
8533210030
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
THJP ThermaWick™ Thermal Jumper SMD Chips

Vishay / Thin Film THJP ThermaWick™ Thermal Jumper Surface Mount (SMD) Chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. Vishay / Thin Film THJP ThermaWick Thermal Jumper SMD Chips are constructed with aluminum nitride substrates in tin/lead and lead-free wraparound termination styles. The low capacitance of THJP Thermal Jumper SMD Chips makes them an excellent choice for high-frequency and thermal-ladder applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,97 € 6,97 €
6,60 € 66,00 €
6,24 € 156,00 €
5,87 € 293,50 €
5,45 € 545,00 €
5,06 € 1 265,00 €
4,92 € 2 460,00 €
4,78 € 4 780,00 €