2991940000

Weidmuller
470-2991940000
2991940000

Mfr.:

Description:
Battery Contacts WBC-P-10BK-95

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,39 € 46,39 €
41,75 € 417,50 €
39,34 € 983,50 €
38,32 € 1 916,00 €
37,32 € 3 732,00 €
33,29 € 8 322,50 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Battery Contacts
RoHS:  
Battery Connectors
Crimp
Black
Polyamide (PA)
Brand: Weidmuller
Contact Plating: Silver
Gender: Female
Product Type: Battery Contacts
Series: WBC
Factory Pack Quantity: 5
Subcategory: Battery
Type: Battery Storage System
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
8535900089
CNHTS:
8536909000
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99

WBC IP67 Battery Connectors

Weidmuller IP67 Battery Connectors (WBC) allow users to connect several individual batteries to an Energy Storage System (ESS) in a few simple steps and to disconnect the connections just as quickly. For added safety and easy handling, WBC connectors feature clearly marked poles: the positive pole in orange and the negative pole in black. These Weidmuller battery connectors cover a wide range of applications, with current ratings from 100A to 350A. The WBC series features IP67 protection and allows conductor cross-sections from 10mm2 to 95mm2 to be connected. A busbar on the mating part allows the conductor to be connected easily on the device side with a cable lug.