W25X20CLSNIG TR

Winbond
454-W25X20CLSNIGTR
W25X20CLSNIG TR

Mfr.:

Description:
NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34 944

Stock:
34 944 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 34944 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 32500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,482 € 4,82 €
0,442 € 11,05 €
0,433 € 21,65 €
0,424 € 42,40 €
0,413 € 103,25 €
Full Reel (Order in multiples of 2500)
0,413 € 1 032,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,40 €
Min:
1

Similar Product

Winbond W25X20CLSNIG
Winbond
NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
W25X20CL
2 Mbit
2.3 V
3.6 V
15 mA
SPI
104 MHz
256 k x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Winbond
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Tradename: SpiFlash
Unit Weight: 1,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99