CRD-15DD17P

Wolfspeed
941-CRD15DD17P
CRD-15DD17P

Mfr.:

Description:
Power Management IC Development Tools 15W FLYBACK POWER SUPPLY BOARD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: Power Management IC Development Tools
RoHS:
Demonstration Boards
Power Supply
480 VAC to 530 VAC, 300 V to 1.2 kV
12 V
C2M1000170J
Brand: Wolfspeed
Description/Function: Flyback auxillary power supply board
Dimensions: 64 mm x 45 mm x 25 mm
Maximum Operating Temperature: + 50 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 122,795 g
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
8473302000
CNHTS:
8543709990
USHTS:
8473301180
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
CRD-15DD17P Flyback Power Supply Board

Wolfspeed CRD-15DD17P Flyback Power Supply Board is designed to evaluate C2M1000170J MOSFET. This 15W flyback auxiliary power supply board can accept a wide range of AC/DC input voltage (480VAC to 530VAC) / (300VDC to 1200VDC) and provide 12VDC at the output with exceptional efficiency of 85%. The CRD-15DD17P board operates at 1700V, offers a 1Ω SiC MOSFET with the availability of high blocking voltage and a high creepage distance (∼ 7mm). This flyback board offers a simple control approach that is utilized to reduce the overall complexity and cost of the system. The CRD-15DD17P board is suitable for high voltage applications such as motor drives, solar power, traction, and energy storage.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,83 € 29,83 €