AEL15US36

XP Power
209-AEL15US36
AEL15US36

Mfr.:

Description:
Desktop AC Adapters Power supply, 15 Watt switcher, desktop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Included
North America
90 VAC to 264 VAC
1 Output
15 W
36 V
420 mA
Industrial
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
1.2 m
75 %
AEL15-80
AC Inlet Type: IEC-320
Approvals: CCC, EN< TUV, UL/cUL
Brand: XP Power
Center Pin Length: 11 mm
Compliance: CCC, EN< TUV, UL/cUL
Height: 36 mm
Length: 91 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Width: 38 mm
Unit Weight: 164,892 g
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
8504408390
USHTS:
8504409510
Origin Classifications
Country of Origin:
Taiwan
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
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,30 € 1 115,00 €