IMA0115D09

XP Power
209-IMA0115D09
IMA0115D09

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 1W, Dual Output, Medical Approvals, SIP7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
13.5 V
16.5 V
9 V
55.5 mA
4 kV
SIP-7
19.5 mm (0.768 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Medical
IMA01
Brand: XP Power
Input Voltage: 13.5 V to 16.5 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,12 € 8,12 €
7,88 € 39,40 €
7,63 € 76,30 €
7,31 € 146,20 €
6,82 € 682,00 €