JTL3048S3V3

XP Power
209-JTL3048S3V3
JTL3048S3V3

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 30W SINGLE O/P, 4:1
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
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,06 € 60,06 €
58,26 € 291,30 €
56,46 € 564,60 €
54,05 € 1 621,50 €
50,45 € 5 045,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
48 V
18 V
75 V
3.3 V
7.5 A
1.6 kV
50.8 mm (2 in)
25.4 mm (1 in)
16.3 mm (0.642 in)
JTL30
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 75 V
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99