PBR500PS48C

XP Power
209-PBR500PS48C
PBR500PS48C

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 500W, ITE & MEDICAL

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
500 W
80 VAC to 264 VAC
1 Output
48 VDC
10.42 A
Enclosed
4 kVAC
90 %
Industrial
177.8 mm
101.6 mm
43.2 mm
PBR500
Brand: XP Power
Compliance: CSA C22.2/IEC/EN/ES 60601-1; CSA C22.2/IEC/EN/UL 62368-1
Dimensions: 177.8 mm x 101.6 mm x 43.2 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC to DC Power Supply
Unit Weight: 1,143 kg
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
8504408390
CNHTS:
8504401400
USHTS:
8504409530
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
HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

PBR500 AC-DC Power Supplies

XP Power PBR500 AC-DC Power Supplies are 450W to 500W forced cooled or 350W to 400W convection cooled power supplies. These power supplies come in units that are constructed on a U-channel for mechanical support and heat sinking. The PBR500 power supplies provide the option to add cover and fan during manufacturing. These power supplies offer 5V standby voltage and 12V fan supply voltage. The PBR500 power supplies are best suited for ITE/industrial and medical applications that require BF rated insulation with 5000m operation altitude.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,25 € 16 755,00 €